Part Details for CR1206F205RD by TT Electronics Welwyn Components
Overview of CR1206F205RD by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F205RD
CR1206F205RD CAD Models
CR1206F205RD Part Data Attributes
|
CR1206F205RD
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR1206F205RD
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F205RD
This table gives cross-reference parts and alternative options found for CR1206F205RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F205RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206F-205DI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F205RD vs PCR1206F-205DI |
RK73H2BGBC2050D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206F205RD vs RK73H2BGBC2050D |
RMSW32K2050DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F205RD vs RMSW32K2050DTP |
RK73H2BTBC2050D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206F205RD vs RK73H2BTBC2050D |
RK73H2BLBC2050D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR1206F205RD vs RK73H2BLBC2050D |
PCR1206F-205DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F205RD vs PCR1206F-205DI |
CR1206205D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F205RD vs CR1206205D |
CR1206F205RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F205RD vs CR1206F205RD |
CR1206205D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F205RD vs CR1206205D |
CR-06DL5--205R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206F205RD vs CR-06DL5--205R |