Part Details for PCR1206F-205DI by TT Electronics Welwyn Components
Overview of PCR1206F-205DI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9205DIRZ-T | Renesas Electronics Corporation | Li-ion Battery Charger | |
ISL9205DIRZ | Renesas Electronics Corporation | Li-ion Battery Charger |
Part Details for PCR1206F-205DI
PCR1206F-205DI CAD Models
PCR1206F-205DI Part Data Attributes
|
PCR1206F-205DI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-205DI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-205DI
This table gives cross-reference parts and alternative options found for PCR1206F-205DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-205DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCR1206F-205DI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206F-205DI vs PCR1206F-205DI |
RK73H2BTBC2050D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PCR1206F-205DI vs RK73H2BTBC2050D |
RMGW32K2050DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206F-205DI vs RMGW32K2050DTP |
CR1206F205RD | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | PCR1206F-205DI vs CR1206F205RD |
CR1206205D | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | PCR1206F-205DI vs CR1206205D |
RK73H2BLBC2050D | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | PCR1206F-205DI vs RK73H2BLBC2050D |
PCR1206FZ205RD | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP | PCR1206F-205DI vs PCR1206FZ205RD |
RK73H2BGBC2050D | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 205ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | PCR1206F-205DI vs RK73H2BGBC2050D |
RCA1206205RDKEB00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PCR1206F-205DI vs RCA1206205RDKEB00 |
CR1206205D | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | PCR1206F-205DI vs CR1206205D |