CR1206F-34R8JICECC40401-008
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE

Overview of CR1206F-34R8JICECC40401-008 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1206F-34R8JICECC40401-008 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206F-34R8JICECC40401-008 by TT Electronics Welwyn Components

CR1206F-34R8JICECC40401-008
TT Electronics Welwyn Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-008
Resistance
34.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206F-34R8JICECC40401-008
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
    VS

Alternate Parts for CR1206F-34R8JICECC40401-008

This table gives cross-reference parts and alternative options found for CR1206F-34R8JICECC40401-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-34R8JICECC40401-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1206AS34R8JPB Fixed Resistor, Thick Film, 0.33W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs DSC1206AS34R8JPB
DSC1206AS34R8JT3 Fixed Resistor, Thick Film, 0.33W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs DSC1206AS34R8JT3
CR1206F-34R8JPB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CR1206F-34R8JICECC40401-008 vs CR1206F-34R8JPB
HDSC1206-34R8JT1 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs HDSC1206-34R8JT1
CR1206F-34R8JPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs CR1206F-34R8JPB
CR1206F-34R8JI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components CR1206F-34R8JICECC40401-008 vs CR1206F-34R8JI
CR1206G-34R8JICECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs CR1206G-34R8JICECC40401-008
CR1206G-34R8JI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components CR1206F-34R8JICECC40401-008 vs CR1206G-34R8JI
DSC1206AS34R8JT1 Fixed Resistor, Thick Film, 0.33W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs DSC1206AS34R8JT1
CR1206F-34R8JPBCECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-34R8JICECC40401-008 vs CR1206F-34R8JPBCECC40401-008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206F-34R8JICECC40401-008 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206F-34R8JICECC40401-0... by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of CR1206F-34R8JICECC40401-0... would you like to use for your alert(s)?
  • Please alert me when CR1206F-34R8JICECC40401-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206F-34R8JICECC40401-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206F-34R8JICECC40401-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206F-34R8JICECC40401-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206F-34R8JICECC40401-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206F-34R8JICECC40401-008 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: