Part Details for CR1206D191RP20 by Ever Ohms Technology Co Ltd
Overview of CR1206D191RP20 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206D191RP20
CR1206D191RP20 CAD Models
CR1206D191RP20 Part Data Attributes
|
CR1206D191RP20
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206D191RP20
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206D191RP20
This table gives cross-reference parts and alternative options found for CR1206D191RP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206D191RP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1910D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206D191RP20 vs RK73H2BXTDD1910D |
MC1206P-1910-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206D191RP20 vs MC1206P-1910-DB101 |
RK73H2BLTEB1910D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206D191RP20 vs RK73H2BLTEB1910D |
RC1206DR-10191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D191RP20 vs RC1206DR-10191RL |
RCS3216D1910CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR1206D191RP20 vs RCS3216D1910CS |
RC1206DR-13191RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D191RP20 vs RC1206DR-13191RP |
RC1206DR-13191RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206D191RP20 vs RC1206DR-13191RL |
RK73H2BRTTDD1910D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206D191RP20 vs RK73H2BRTTDD1910D |
CR1206-4W-1910DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206D191RP20 vs CR1206-4W-1910DT-13 |
RK73H2BXTD1910D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206D191RP20 vs RK73H2BXTD1910D |