Part Details for RC1206DR-13191RP by YAGEO Corporation
Overview of RC1206DR-13191RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-13191RP
RC1206DR-13191RP CAD Models
RC1206DR-13191RP Part Data Attributes
|
RC1206DR-13191RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-13191RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-13191RP
This table gives cross-reference parts and alternative options found for RC1206DR-13191RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-13191RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206-4W-1910DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206DR-13191RP vs CR1206-4W-1910DT-13 |
MC1206P-1910-DT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RC1206DR-13191RP vs MC1206P-1910-DT |
MC1206P-1910-DB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RC1206DR-13191RP vs MC1206P-1910-DB |
MC1206P-1910-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RC1206DR-13191RP vs MC1206P-1910-DBQ |
RK73H2BRTTDB1910D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206DR-13191RP vs RK73H2BRTTDB1910D |
MC1206P-1910-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206DR-13191RP vs MC1206P-1910-DB101 |
RMSW32K1910DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206DR-13191RP vs RMSW32K1910DB |
RC1206DR-07191RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206DR-13191RP vs RC1206DR-07191RP |
MC1206P-1910-DB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206DR-13191RP vs MC1206P-1910-DB101Q |
CR1206-4W-1910DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 191ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206DR-13191RP vs CR1206-4W-1910DT |