Part Details for CR1206-FX-21R0EPF by Bourns Inc
Overview of CR1206-FX-21R0EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-FX-21R0EPF
CR1206-FX-21R0EPF CAD Models
CR1206-FX-21R0EPF Part Data Attributes
|
CR1206-FX-21R0EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-21R0EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-FX-21R0EPF
This table gives cross-reference parts and alternative options found for CR1206-FX-21R0EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-21R0EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120621R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR1206-FX-21R0EPF vs CRCW120621R0FKTA |
CR1206-4W-21R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR1206-FX-21R0EPF vs CR1206-4W-21R0FT-13 |
MC1206-21R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR1206-FX-21R0EPF vs MC1206-21R0-FTQ |
CR-06FP6---21R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-FX-21R0EPF vs CR-06FP6---21R |
RCS3216F21R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR1206-FX-21R0EPF vs RCS3216F21R0ES |
CR-06FL7---21R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-FX-21R0EPF vs CR-06FL7---21R |
CR-06FLD---21R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-FX-21R0EPF vs CR-06FLD---21R |
WR12X21R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR1206-FX-21R0EPF vs WR12X21R0FGL |
CR32-21R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR1206-FX-21R0EPF vs CR32-21R0-FY |
MC1206-21R0-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1206-FX-21R0EPF vs MC1206-21R0-FT101W |