Part Details for CR1206-4W-2674FSNT by VENKEL LTD
Overview of CR1206-4W-2674FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-2674FSNT
CR1206-4W-2674FSNT CAD Models
CR1206-4W-2674FSNT Part Data Attributes
|
CR1206-4W-2674FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-2674FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1206-4W(F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-2674FSNT
This table gives cross-reference parts and alternative options found for CR1206-4W-2674FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2674FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F2674TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR1206-4W-2674FSNT vs NRC-AS12F2674TRQYF |
RK73H2BRTBK2674F | RES,SMT,THICK FILM,2.67M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CR1206-4W-2674FSNT vs RK73H2BRTBK2674F |
RK73H2BRTBK2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-2674FSNT vs RK73H2BRTBK2674F |
CR-06FPA--2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR1206-4W-2674FSNT vs CR-06FPA--2M67 |
RK73H2BLTDB2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-4W-2674FSNT vs RK73H2BLTDB2674F |
RMCS1/82.67M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-2674FSNT vs RMCS1/82.67M1%A |
WR12W2674FQLJ | Fixed Resistor, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1206-4W-2674FSNT vs WR12W2674FQLJ |
CR32-2674-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR1206-4W-2674FSNT vs CR32-2674-FL |
RMCF1206FT2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1206-4W-2674FSNT vs RMCF1206FT2M67 |
NMCT1206FG2M67 | RESISTOR, 0.25W, 1%, 200ppm, 2670000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-2674FSNT vs NMCT1206FG2M67 |