CR1206-4W-2005FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CR1206-4W-2005FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR1206-4W-2005FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR1206-4W-2005FT
Venkel Ltd. Chip Resistor, 1206, 1/4W, 20M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR1206-4W-2005FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR1206-4W-2005FT by VENKEL LTD

CR1206-4W-2005FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
20000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1206-4W-2005FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR1206-4W-2005FT

This table gives cross-reference parts and alternative options found for CR1206-4W-2005FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-2005FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06FLF---20M Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206-4W-2005FT vs CR-06FLF---20M
1206S4F2005T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CR1206-4W-2005FT vs 1206S4F2005T5E
WF12G2005FTS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation CR1206-4W-2005FT vs WF12G2005FTS
CR1206TT200V20M+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Precision Resistive Products Inc CR1206-4W-2005FT vs CR1206TT200V20M+-1%
WF12G2005FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1206-4W-2005FT vs WF12G2005FTL
CR-06FL720M RES,SMT,THICK FILM,20M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE Viking Technology CR1206-4W-2005FT vs CR-06FL720M
CR1206F20MP05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-4W-2005FT vs CR1206F20MP05
CR1206-4W-2005FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CR1206-4W-2005FT vs CR1206-4W-2005FT-13
CR1206F20MP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd CR1206-4W-2005FT vs CR1206F20MP20
CR1206T200V20M+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Precision Resistive Products Inc CR1206-4W-2005FT vs CR1206T200V20M+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206-4W-2005FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206-4W-2005FT by VENKEL LTD

  • Please alert me when CR1206-4W-2005FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206-4W-2005FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206-4W-2005FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206-4W-2005FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206-4W-2005FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206-4W-2005FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: