Part Details for CR-06FL720M by Viking Technology
Overview of CR-06FL720M by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR-06FL720M
CR-06FL720M CAD Models
CR-06FL720M Part Data Attributes
|
CR-06FL720M
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
CR-06FL720M
Viking Technology
RES,SMT,THICK FILM,20M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FL720M
This table gives cross-reference parts and alternative options found for CR-06FL720M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FL720M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12G2005FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CR-06FL720M vs WF12G2005FTG |
RM12F2005CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06FL720M vs RM12F2005CTDK |
WF12G2005FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CR-06FL720M vs WF12G2005FBG |
WF12G2005FTS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CR-06FL720M vs WF12G2005FTS |
CR1206-4W-2005FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-06FL720M vs CR1206-4W-2005FT |
CR1206-4W-2005FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR-06FL720M vs CR1206-4W-2005FT-13 |
WF12G2005FBS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CR-06FL720M vs WF12G2005FBS |
CR1206T200V20M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06FL720M vs CR1206T200V20M+-1% |
RM12R-20M-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | CR-06FL720M vs RM12R-20M-F |
CR-06FL6---20M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06FL720M vs CR-06FL6---20M |