Part Details for CR107681B by MERITEK Electronics Corporation
Overview of CR107681B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR107681B
CR107681B CAD Models
CR107681B Part Data Attributes
|
CR107681B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR107681B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR107681B
This table gives cross-reference parts and alternative options found for CR107681B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR107681B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W7.68K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR107681B vs CR0805TT100W7.68K+-0.1% |
CR-05BLD--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR107681B vs CR-05BLD--7K68 |
WF08H7681BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR107681B vs WF08H7681BTL |
RGC0805BTD7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR107681B vs RGC0805BTD7K68 |
CR-05BL6--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR107681B vs CR-05BL6--7K68 |
CR-05BLA--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR107681B vs CR-05BLA--7K68 |
RTT057681BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR107681B vs RTT057681BP3 |
SF08H7681BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR107681B vs SF08H7681BBL |
RM10B7681CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR107681B vs RM10B7681CT-X |
CR-05BL7--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR107681B vs CR-05BL7--7K68 |