Part Details for CR102430DV by Hokuriku Electric Industry Co Ltd
Overview of CR102430DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR102430DV
CR102430DV CAD Models
CR102430DV Part Data Attributes
|
CR102430DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR102430DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR102430DV
This table gives cross-reference parts and alternative options found for CR102430DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR102430DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPB2430D | RES,SMT,THICK FILM,243 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR102430DV vs RK73G1ELTPB2430D |
RK73G1ERTTP2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR102430DV vs RK73G1ERTTP2430D |
RK73G1ELTPS2430D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR102430DV vs RK73G1ELTPS2430D |
RK73G1ELTPL2430D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR102430DV vs RK73G1ELTPL2430D |
CR-02DEC--243R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR102430DV vs CR-02DEC--243R |
CR10-2430DV | Fixed Resistor, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR102430DV vs CR10-2430DV |
CR-02DEB--243R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR102430DV vs CR-02DEB--243R |
CR0402TC50Y243R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 243ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR102430DV vs CR0402TC50Y243R+-0.5% |
RK73G1ETTPS2430D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR102430DV vs RK73G1ETTPS2430D |
RK73G1ERTTPD2430D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR102430DV vs RK73G1ERTTPD2430D |