Part Details for CR101432FV by Hokuriku Electric Industry Co Ltd
Overview of CR101432FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR101432FV
CR101432FV CAD Models
CR101432FV Part Data Attributes
|
CR101432FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101432FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR101432FV
This table gives cross-reference parts and alternative options found for CR101432FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101432FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR1432F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | CR101432FV vs CR10TR1432F |
MC0402P-1432-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR101432FV vs MC0402P-1432-FT101Q |
232270681433L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR101432FV vs 232270681433L |
MC0402-1432-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR101432FV vs MC0402-1432-FB101Q |
RCS1005F1432CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR101432FV vs RCS1005F1432CS |
CR0402-16W-1432FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR101432FV vs CR0402-16W-1432FT-13 |
RCA040214K3FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR101432FV vs RCA040214K3FKED |
AF0402FR-0714K3L | Fixed Resistor, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR101432FV vs AF0402FR-0714K3L |
NRCL04F1432TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | CR101432FV vs NRCL04F1432TRF |
RC0402F1432-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR101432FV vs RC0402F1432-07-RG70 |