Part Details for RCS1005F1432CS by Samsung Electro-Mechanics
Overview of RCS1005F1432CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005F1432CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005F1432CS-ND
|
DigiKey | RES 14.3K OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
RCS1005F1432CS
|
Avnet Americas | RESISTOR, 0402, 14.3KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI - Tape and Reel (Alt: RCS1005F1432CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0032 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0032 | Buy Now |
Part Details for RCS1005F1432CS
RCS1005F1432CS CAD Models
RCS1005F1432CS Part Data Attributes
|
RCS1005F1432CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F1432CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F1432CS
This table gives cross-reference parts and alternative options found for RCS1005F1432CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F1432CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HQ02WGF1432TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RCS1005F1432CS vs HQ02WGF1432TCE |
0402WGF1432C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RCS1005F1432CS vs 0402WGF1432C5 |
0402WGF1432T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RCS1005F1432CS vs 0402WGF1432T4E |
MC0402P-1432-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCS1005F1432CS vs MC0402P-1432-FBQ |
RK73H1ERTTPS1432F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,14.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RCS1005F1432CS vs RK73H1ERTTPS1432F |
9C04021A1432FKPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RCS1005F1432CS vs 9C04021A1432FKPF7 |
CDF040214K31%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCS1005F1432CS vs CDF040214K31%100PPM/KNP10 |
CR-02FL614K3 | Viking Technology | Check for Price | RES,SMT,THICK FILM,14.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RCS1005F1432CS vs CR-02FL614K3 |
CRGCQ0402F14K3 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RCS1005F1432CS vs CRGCQ0402F14K3 |
WR04X1432FTL | Walsin Technology Corporation | $0.0032 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCS1005F1432CS vs WR04X1432FTL |