Part Details for CR1/41370FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/41370FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1/41370FV
CR1/41370FV CAD Models
CR1/41370FV Part Data Attributes
|
CR1/41370FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/41370FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/41370FV
This table gives cross-reference parts and alternative options found for CR1/41370FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/41370FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTEB1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1/41370FV vs RK73H2ETTEB1370F |
CLF1210137R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/41370FV vs CLF1210137R1%100PPM/KKB8 |
BCTS001210-137RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR1/41370FV vs BCTS001210-137RFTP |
RMEF1210FT137R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR1/41370FV vs RMEF1210FT137R |
CLF1210137R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/41370FV vs CLF1210137R1%100PPM/KKB4 |
RK73H2ELBK1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/41370FV vs RK73H2ELBK1370F |
TFP1210R1370FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR1/41370FV vs TFP1210R1370FA-T5 |
CRB32TR1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR1/41370FV vs CRB32TR1370F |
TSR4GF1370V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR1/41370FV vs TSR4GF1370V |
RC1210FR-10137RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR1/41370FV vs RC1210FR-10137RL |