Part Details for RK73H2AXTDD4752D by KOA Speer Electronics Inc
Overview of RK73H2AXTDD4752D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTDD4752D
RK73H2AXTDD4752D CAD Models
RK73H2AXTDD4752D Part Data Attributes
|
RK73H2AXTDD4752D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTDD4752D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTDD4752D
This table gives cross-reference parts and alternative options found for RK73H2AXTDD4752D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTDD4752D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K4752DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AXTDD4752D vs RAF05K4752DC |
RK73H2ALTD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ALTD4752D |
CR1/104752DB | Fixed Resistor, 0.1W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AXTDD4752D vs CR1/104752DB |
RK73H2ARTTED4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ARTTED4752D |
RK73H2ALBK4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ALBK4752D |
CR0805D47K5P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTDD4752D vs CR0805D47K5P100.25W |
RK73H2ALTE4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ALTE4752D |
RAF05K4752DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AXTDD4752D vs RAF05K4752DTL |
RK73H2ALTED4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ALTED4752D |
RK73H2ARTTD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AXTDD4752D vs RK73H2ARTTD4752D |