Part Details for CR1/102673FB by Hokuriku Electric Industry Co Ltd
Overview of CR1/102673FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/102673FB
CR1/102673FB CAD Models
CR1/102673FB Part Data Attributes
|
CR1/102673FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/102673FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR1/102673FB
This table gives cross-reference parts and alternative options found for CR1/102673FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/102673FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2AGTD2673F |
RK73H2ALTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2ALTD2673F |
FPF05FW-2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR1/102673FB vs FPF05FW-2673 |
RAF05K2673FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR1/102673FB vs RAF05K2673FTG |
RK73H2ALTP2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2ALTP2673F |
RK73H2AGBK2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2AGBK2673F |
RK73H2ALTE2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2ALTE2673F |
RK73H2AGTE2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2AGTE2673F |
RPC0805FT267K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1/102673FB vs RPC0805FT267K |
RK73H2ATTP2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/102673FB vs RK73H2ATTP2673F |