Part Details for RPC0805FT267K by SEI Stackpole Electronics Inc
Overview of RPC0805FT267K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FT267K
RPC0805FT267K CAD Models
RPC0805FT267K Part Data Attributes
|
RPC0805FT267K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FT267K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FT267K
This table gives cross-reference parts and alternative options found for RPC0805FT267K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FT267K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2AGTD2673F |
RK73H2ALTD2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2ALTD2673F |
FPF05FW-2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC0805FT267K vs FPF05FW-2673 |
RAF05K2673FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FT267K vs RAF05K2673FTG |
RK73H2ALTP2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2ALTP2673F |
RK73H2AGBK2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2AGBK2673F |
RK73H2ALTE2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2ALTE2673F |
RK73H2AGTE2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2AGTE2673F |
RK73H2ATTP2673F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FT267K vs RK73H2ATTP2673F |
NRCW10F2673TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RPC0805FT267K vs NRCW10F2673TRF |