Part Details for CR0805-FW-1434EPF by Bourns Inc
Overview of CR0805-FW-1434EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-FW-1434EPF
CR0805-FW-1434EPF CAD Models
CR0805-FW-1434EPF Part Data Attributes
|
CR0805-FW-1434EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-FW-1434EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-FW-1434EPF
This table gives cross-reference parts and alternative options found for CR0805-FW-1434EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FW-1434EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLD--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-FW-1434EPF vs CR-05FLD--1M43 |
WR08W1434FGLJ | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0805-FW-1434EPF vs WR08W1434FGLJ |
CR-05FLF--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-FW-1434EPF vs CR-05FLF--1M43 |
RMCS0805FT1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-FW-1434EPF vs RMCS0805FT1M43 |
CAS10F1434CT | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805-FW-1434EPF vs CAS10F1434CT |
RK73H2ARTTEB1434F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-FW-1434EPF vs RK73H2ARTTEB1434F |
CR0805-8W-1434FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-FW-1434EPF vs CR0805-8W-1434FSNT |
RC0805F1434-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR0805-FW-1434EPF vs RC0805F1434-07-T70 |
CR-05FL6--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-FW-1434EPF vs CR-05FL6--1M43 |
RMCF0805FB1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-FW-1434EPF vs RMCF0805FB1M43 |