Part Details for RMCF0805FB1M43 by SEI Stackpole Electronics Inc
Overview of RMCF0805FB1M43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0805FB1M43
RMCF0805FB1M43 CAD Models
RMCF0805FB1M43 Part Data Attributes
|
RMCF0805FB1M43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FB1M43
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMCF | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCF0805FB1M43
This table gives cross-reference parts and alternative options found for RMCF0805FB1M43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FB1M43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-8W-1434FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805FB1M43 vs CR0805-8W-1434FSNT-13 |
CR-05FL6--1M43 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FB1M43 vs CR-05FL6--1M43 |
WR08W1434FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805FB1M43 vs WR08W1434FGLJ |
NMCR0805FG1M43 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.43M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | RMCF0805FB1M43 vs NMCR0805FG1M43 |
NRC10F1434TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805FB1M43 vs NRC10F1434TR10F |
CR0805-FW-1434EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FB1M43 vs CR0805-FW-1434EPF |
RMAW20-1434FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FB1M43 vs RMAW20-1434FB |
RK73H2ARTTDB1434F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.43M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | RMCF0805FB1M43 vs RK73H2ARTTDB1434F |
RMCS0805FT1M43 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805FB1M43 vs RMCS0805FT1M43 |
NMCT0805FG1M43 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 200ppm, 1430000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RMCF0805FB1M43 vs NMCT0805FG1M43 |