Part Details for CR0640SA by Littelfuse Inc
Overview of CR0640SA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for CR0640SA
CR0640SA CAD Models
CR0640SA Part Data Attributes
|
CR0640SA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CR0640SA
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A, DO-214AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for CR0640SA
This table gives cross-reference parts and alternative options found for CR0640SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0640SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA270SA | 365V, 22A, SILICON SURGE PROTECTOR, PLASTIC, SMA, 2 PIN | TE Connectivity | CR0640SA vs TVA270SA |
CR3100SC | Silicon Surge Protector, 350V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN | Crydom Inc | CR0640SA vs CR3100SC |
P3100SA | Silicon Surge Protector, 350V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | CR0640SA vs P3100SA |
SMTPB68 | 90V, 50A, SILICON SURGE PROTECTOR, SMC, 2 PIN | STMicroelectronics | CR0640SA vs SMTPB68 |
TISP4072F3DR | Silicon Surge Protector, 72V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | CR0640SA vs TISP4072F3DR |
TISP4290F3D | Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | CR0640SA vs TISP4290F3D |
TISP4265H3BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | CR0640SA vs TISP4265H3BJ |
PP1500SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | CR0640SA vs PP1500SC-LF |
P3500SAL | Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | CR0640SA vs P3500SAL |
TISP4320F3DR | 320V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | CR0640SA vs TISP4320F3DR |