Part Details for PP1500SC-LF by ProTek Devices
Overview of PP1500SC-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP1500SC-LF
PP1500SC-LF CAD Models
PP1500SC-LF Part Data Attributes
|
PP1500SC-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP1500SC-LF
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 270 | |
Telecom IC Type | SILICON SURGE PROTECTOR | |
Terminal Finish | TIN |
Alternate Parts for PP1500SC-LF
This table gives cross-reference parts and alternative options found for PP1500SC-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP1500SC-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP1500SC-LF vs P1500SC |
PP1500SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | PP1500SC-LF vs PP1500SC |
P1500SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP1500SC-LF vs P1500SC |
P1500SC | Silicon Surge Protector, | Pulse Electronics Corporation | PP1500SC-LF vs P1500SC |
P1500SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP1500SC-LF vs P1500SCRP |
P1500SCL | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | PP1500SC-LF vs P1500SCL |