Part Details for CR0603-FW-8454EPF by Bourns Inc
Overview of CR0603-FW-8454EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-FW-8454EPF
CR0603-FW-8454EPF CAD Models
CR0603-FW-8454EPF Part Data Attributes
|
CR0603-FW-8454EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FW-8454EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FW-8454EPF
This table gives cross-reference parts and alternative options found for CR0603-FW-8454EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FW-8454EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW16-8454FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-FW-8454EPF vs RMAW16-8454FB |
RK73H1JTBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-8454EPF vs RK73H1JTBK8454F |
RK73H1JLBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-8454EPF vs RK73H1JLBK8454F |
CR-03FLF--8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-FW-8454EPF vs CR-03FLF--8M45 |
CR0603-FW-8454ELF | Fixed Resistor, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-FW-8454EPF vs CR0603-FW-8454ELF |
RK73H1JLTDD8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-8454EPF vs RK73H1JLTDD8454F |
RK73H1JGBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FW-8454EPF vs RK73H1JGBK8454F |
RK73H1JRTBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-FW-8454EPF vs RK73H1JRTBK8454F |
BCTF000603-8454FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR0603-FW-8454EPF vs BCTF000603-8454FTP |
CAR06F8454CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-FW-8454EPF vs CAR06F8454CT |