Part Details for RMAW16-8454FB by Kamaya Inc
Overview of RMAW16-8454FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW16-8454FB
RMAW16-8454FB CAD Models
RMAW16-8454FB Part Data Attributes
|
RMAW16-8454FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW16-8454FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMAW16-8454FB
This table gives cross-reference parts and alternative options found for RMAW16-8454FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW16-8454FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FW-8454EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMAW16-8454FB vs CR0603-FW-8454EPF |
RK73H1JTBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-8454FB vs RK73H1JTBK8454F |
RK73H1JLBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-8454FB vs RK73H1JLBK8454F |
CR-03FLF--8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMAW16-8454FB vs CR-03FLF--8M45 |
CR0603-FW-8454ELF | Fixed Resistor, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMAW16-8454FB vs CR0603-FW-8454ELF |
RK73H1JLTDD8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-8454FB vs RK73H1JLTDD8454F |
RK73H1JGBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMAW16-8454FB vs RK73H1JGBK8454F |
RK73H1JRTBK8454F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMAW16-8454FB vs RK73H1JRTBK8454F |
BCTF000603-8454FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMAW16-8454FB vs BCTF000603-8454FTP |
CAR06F8454CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMAW16-8454FB vs CAR06F8454CT |