Part Details for CR0603-16W-8163DSNT by VENKEL LTD
Overview of CR0603-16W-8163DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-8163DSNT
CR0603-16W-8163DSNT CAD Models
CR0603-16W-8163DSNT Part Data Attributes
|
CR0603-16W-8163DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-8163DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-16W(D TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-16W-8163DSNT
This table gives cross-reference parts and alternative options found for CR0603-16W-8163DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-8163DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K8163DG131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-8163DSNT vs HCHP0603K8163DG131 |
CR0603-16W-8163DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-8163DSNT vs CR0603-16W-8163DSNT-13 |
CHP0603100PPM816K0.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-8163DSNT vs CHP0603100PPM816K0.5%BTR |
CAS06D8163CT | Fixed Resistor, 0.1W, 816000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-8163DSNT vs CAS06D8163CT |
RMCS0603DT816K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 816000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-16W-8163DSNT vs RMCS0603DT816K |
CHP0603100PPM816K0.5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-8163DSNT vs CHP0603100PPM816K0.5%WTR0131E4 |
HCHP0603K8163DNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-8163DSNT vs HCHP0603K8163DNT151 |
HCHP0603K8163DW131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-8163DSNT vs HCHP0603K8163DW131 |