Part Details for HCHP0603K8163DW131 by Vishay Intertechnologies
Overview of HCHP0603K8163DW131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K8163DW131
HCHP0603K8163DW131 CAD Models
HCHP0603K8163DW131 Part Data Attributes
|
HCHP0603K8163DW131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K8163DW131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K8163DW131
This table gives cross-reference parts and alternative options found for HCHP0603K8163DW131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K8163DW131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K8163DW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs HCHP0603K8163DW |
HCHP0603K8163DNT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs HCHP0603K8163DNT151 |
CHP0603100PPM816K0.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs CHP0603100PPM816K0.5%BTR |
CAS06D8163CT | Fixed Resistor, 0.1W, 816000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | HCHP0603K8163DW131 vs CAS06D8163CT |
CR0603-16W-8163DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | HCHP0603K8163DW131 vs CR0603-16W-8163DSNT-13 |
CHP0603100PPM816K0.5%WTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs CHP0603100PPM816K0.5%WTR0131E4 |
CR0603-16W-8163DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 816000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603K8163DW131 vs CR0603-16W-8163DSNT |
HCHP0603K8163DB131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs HCHP0603K8163DB131 |
HCHP0603K8163DG131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 816000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K8163DW131 vs HCHP0603K8163DG131 |