Part Details for CR0603-16W-1821DPT by VENKEL LTD
Overview of CR0603-16W-1821DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-1821DPT
CR0603-16W-1821DPT CAD Models
CR0603-16W-1821DPT Part Data Attributes
|
CR0603-16W-1821DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-1821DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-1821DPT
This table gives cross-reference parts and alternative options found for CR0603-16W-1821DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-1821DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H1821DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-16W-1821DPT vs SF06H1821DTL |
RTT031821DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-16W-1821DPT vs RTT031821DP2 |
SR0603DR-131K82L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-1821DPT vs SR0603DR-131K82L |
RCA06031K82DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-1821DPT vs RCA06031K82DKEC |
CDP06031K820.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-1821DPT vs CDP06031K820.5%100PPM/KKP5 |
RK73H1JRTTD1821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-16W-1821DPT vs RK73H1JRTTD1821D |
RTT031821DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-16W-1821DPT vs RTT031821DP3 |
CR-03DL6--1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-1821DPT vs CR-03DL6--1K82 |
RK73H1JLTP1821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-1821DPT vs RK73H1JLTP1821D |
CR-03DL7--1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-1821DPT vs CR-03DL7--1K82 |