Part Details for CDP06031K820.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of CDP06031K820.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP06031K820.5%100PPM/KKP5
CDP06031K820.5%100PPM/KKP5 CAD Models
CDP06031K820.5%100PPM/KKP5 Part Data Attributes
|
CDP06031K820.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP06031K820.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP06031K820.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for CDP06031K820.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06031K820.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K820.5%100PPM/KKP5 vs RK73H1JGBK1821D |
CDP06031K820.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031K820.5%100PPM/KKP5 vs CDP06031K820.5%100PPM/KNP10 |
ADF06031K820.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031K820.5%100PPM/KKP5 vs ADF06031K820.5%100PPM/KKP5 |
RK73H1JTTP1821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K820.5%100PPM/KKP5 vs RK73H1JTTP1821D |
RMC16K1821DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDP06031K820.5%100PPM/KKP5 vs RMC16K1821DTP |
SR0603DR-131K82L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP06031K820.5%100PPM/KKP5 vs SR0603DR-131K82L |
CR-03DL6--1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDP06031K820.5%100PPM/KKP5 vs CR-03DL6--1K82 |
RK73H1JRTTDD1821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K820.5%100PPM/KKP5 vs RK73H1JRTTDD1821D |
CR161821D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDP06031K820.5%100PPM/KKP5 vs CR161821D |
CR0603TT100X1.82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CDP06031K820.5%100PPM/KKP5 vs CR0603TT100X1.82K+-0.5% |