Part Details for CR06-134JE by Hokuriku Electric Industry Co Ltd
Overview of CR06-134JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR06-134JE
CR06-134JE CAD Models
CR06-134JE Part Data Attributes
|
CR06-134JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-134JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR06-134JE
This table gives cross-reference parts and alternative options found for CR06-134JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-134JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL02J134TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | NIC Components Corp | CR06-134JE vs NRCL02J134TRF |
232280360134L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-134JE vs 232280360134L |
ERJ1GNYJ134C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR06-134JE vs ERJ1GNYJ134C |
RC01W1303JBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-134JE vs RC01W1303JBG |
ERJ1GNJ134C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR06-134JE vs ERJ1GNJ134C |
ERJ1GNYJ130KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR06-134JE vs ERJ1GNYJ130KC |
RC01W134JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR06-134JE vs RC01W134JTL |
CR05-134-JN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06-134JE vs CR05-134-JN |
RK73B1HTTP134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR06-134JE vs RK73B1HTTP134J |
RC01W1303JTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-134JE vs RC01W1303JTG |