Part Details for RC01W134JTL by Fenghua (HK) Electronics Ltd
Overview of RC01W134JTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W134JTL
RC01W134JTL CAD Models
RC01W134JTL Part Data Attributes
|
RC01W134JTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W134JTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC01W134JTL
This table gives cross-reference parts and alternative options found for RC01W134JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W134JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-134-JN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W134JTL vs CR05-134-JN |
RK73B1HLTDD134J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RC01W134JTL vs RK73B1HLTDD134J |
RC0201JR-13130KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC01W134JTL vs RC0201JR-13130KL |
CR-01JLB--130K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W134JTL vs CR-01JLB--130K |
CR0201J134P05 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RC01W134JTL vs CR0201J134P05 |
CR-01JLF--130K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC01W134JTL vs CR-01JLF--130K |
232280680134L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W134JTL vs 232280680134L |
ERJ1GNYJ134C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC01W134JTL vs ERJ1GNYJ134C |
CR06-134JV | Fixed Resistor, 0.05W, 130000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC01W134JTL vs CR06-134JV |
NRCL02J134TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | NIC Components Corp | RC01W134JTL vs NRCL02J134TRF |