Datasheets
RK73H2ELBK6802D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RK73H2ELBK6802D by KOA Speer Electronics Inc

Overview of RK73H2ELBK6802D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2ELBK6802D

RK73H2ELBK6802D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ELBK6802D Part Data Attributes

RK73H2ELBK6802D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ELBK6802D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 68000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2ELBK6802D

This table gives cross-reference parts and alternative options found for RK73H2ELBK6802D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELBK6802D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2EGBK6802D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK6802D vs RK73H2EGBK6802D
RMSW35K683DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ELBK6802D vs RMSW35K683DB
RK73H2ERTTD6802D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK6802D vs RK73H2ERTTD6802D
RK73H2ETTE6802D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK6802D vs RK73H2ETTE6802D
RK73H2ELTDD6802D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK6802D vs RK73H2ELTDD6802D
RK73H2ERTTDD6802D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ELBK6802D vs RK73H2ERTTDD6802D
ERJS14D6802U Fixed Resistor, Panasonic Electronic Components RK73H2ELBK6802D vs ERJS14D6802U
CRCW1210-P10068K0.5%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2ELBK6802D vs CRCW1210-P10068K0.5%ET6E3
RMC1/4K683DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ELBK6802D vs RMC1/4K683DTE
RM13DTN6802 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd RK73H2ELBK6802D vs RM13DTN6802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ELBK6802D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ELBK6802D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ELBK6802D would you like to use for your alert(s)?
  • Please alert me when RK73H2ELBK6802D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ELBK6802D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ELBK6802D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ELBK6802D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ELBK6802D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ELBK6802D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: