There are no models available for this part yet.
Overview of CR041211D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR041211D by MERITEK Electronics Corporation
Part Data Attributes for CR041211D by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR041211D
This table gives cross-reference parts and alternative options found for CR041211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR041211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12101K21DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR041211D vs CRCW12101K21DKTAP |
CR1210-2W-1211DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR041211D vs CR1210-2W-1211DT |
RMF13DT1211 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1210ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR041211D vs RMF13DT1211 |
RMC1/4K1211DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR041211D vs RMC1/4K1211DTE |
RK73H2ELTE1211D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041211D vs RK73H2ELTE1211D |
SR1210DR-131K21L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041211D vs SR1210DR-131K21L |
RK73H2ERTTD1211D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041211D vs RK73H2ERTTD1211D |
CLF12101K210.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR041211D vs CLF12101K210.5%100PPM/KNB8 |
RMC35K1211DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR041211D vs RMC35K1211DTE |
CLF12101K210.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR041211D vs CLF12101K210.5%100PPM/KNS |