Part Details for RMF13DT1211 by TA-I Technology Co Ltd
Overview of RMF13DT1211 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF13DT1211
RMF13DT1211 CAD Models
RMF13DT1211 Part Data Attributes
|
RMF13DT1211
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF13DT1211
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1210ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF13DT1211
This table gives cross-reference parts and alternative options found for RMF13DT1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13DT1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12101K21DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMF13DT1211 vs CRCW12101K21DKTAP |
CR1210-2W-1211DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMF13DT1211 vs CR1210-2W-1211DT |
RMC1/4K1211DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMF13DT1211 vs RMC1/4K1211DTE |
RK73H2ELTE1211D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT1211 vs RK73H2ELTE1211D |
SR1210DR-131K21L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13DT1211 vs SR1210DR-131K21L |
RK73H2ERTTD1211D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT1211 vs RK73H2ERTTD1211D |
CLF12101K210.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT1211 vs CLF12101K210.5%100PPM/KNB8 |
RMC35K1211DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMF13DT1211 vs RMC35K1211DTE |
CLF12101K210.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT1211 vs CLF12101K210.5%100PPM/KNS |
AC1210DR-101K21L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13DT1211 vs AC1210DR-101K21L |