CR0402TT200Y3.6R+-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc

CR0402TT200Y3.6R+-1%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
3.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR0402TT200Y3.6R+-1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for CR0402TT200Y3.6R+-1%

This table gives cross-reference parts and alternative options found for CR0402TT200Y3.6R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402TT200Y3.6R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-133R6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402TT200Y3.6R+-1% vs RC0402FR-133R6L
CR0402-16W-3R60FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CR0402TT200Y3.6R+-1% vs CR0402-16W-3R60FT
RMCS0402FG3R60 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0402TT200Y3.6R+-1% vs RMCS0402FG3R60
RK73H1ETTPB3R60F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402TT200Y3.6R+-1% vs RK73H1ETTPB3R60F
AF0402FR-073R6L Fixed Resistor, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402TT200Y3.6R+-1% vs AF0402FR-073R6L
9C04021A3R60FLAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation CR0402TT200Y3.6R+-1% vs 9C04021A3R60FLAF3
CR0402-10W-3R60FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CR0402TT200Y3.6R+-1% vs CR0402-10W-3R60FPT-13
232270673608L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402TT200Y3.6R+-1% vs 232270673608L
RC0402FR-103R6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402TT200Y3.6R+-1% vs RC0402FR-103R6L
AR0402FR-073R6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 YAGEO Corporation CR0402TT200Y3.6R+-1% vs AR0402FR-073R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0402TT200Y3.6R+-1% would you like to use for your alert(s)?
  • Please alert me when CR0402TT200Y3.6R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402TT200Y3.6R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402TT200Y3.6R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402TT200Y3.6R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402TT200Y3.6R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402TT200Y3.6R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: