Part Details for AF0402FR-073R6L by YAGEO Corporation
Overview of AF0402FR-073R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-073R6L
AF0402FR-073R6L CAD Models
AF0402FR-073R6L Part Data Attributes
|
AF0402FR-073R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-073R6L
YAGEO Corporation
Fixed Resistor, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-073R6L
This table gives cross-reference parts and alternative options found for AF0402FR-073R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-073R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-133R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-073R6L vs RC0402FR-133R6L |
CR0402-16W-3R60FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-073R6L vs CR0402-16W-3R60FT |
RMCS0402FG3R60 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-073R6L vs RMCS0402FG3R60 |
CR0402TT200Y3.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | AF0402FR-073R6L vs CR0402TT200Y3.6R+-1% |
RK73H1ETTPB3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-073R6L vs RK73H1ETTPB3R60F |
9C04021A3R60FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-073R6L vs 9C04021A3R60FLAF3 |
CR0402-10W-3R60FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AF0402FR-073R6L vs CR0402-10W-3R60FPT-13 |
232270673608L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-073R6L vs 232270673608L |
RC0402FR-103R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-073R6L vs RC0402FR-103R6L |
AR0402FR-073R6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | AF0402FR-073R6L vs AR0402FR-073R6 |