CR0402-16W-7R5JSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CR0402-16W-7R5JSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0402-16W-7R5JSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0402-16W-7R5JSNT by VENKEL LTD

CR0402-16W-7R5JSNT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
7.5 Ω
Resistor Type
FIXED RESISTOR
Series
CR0402-16W(G/J TOL)
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CR0402-16W-7R5JSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0402-16W-7R5JSNT

This table gives cross-reference parts and alternative options found for CR0402-16W-7R5JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-7R5JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ075JT2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR0402-16W-7R5JSNT vs 0402WGJ075JT2
0402WGJ075JC1E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR0402-16W-7R5JSNT vs 0402WGJ075JC1E
0402WGJ075JB3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR0402-16W-7R5JSNT vs 0402WGJ075JB3E
SG73S1ELTP7R5J RES,SMT,THICK FILM,7.5 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR0402-16W-7R5JSNT vs SG73S1ELTP7R5J
AA0402JR-137R5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation CR0402-16W-7R5JSNT vs AA0402JR-137R5L
SG73P1ELTP7R5J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402-16W-7R5JSNT vs SG73P1ELTP7R5J
CR-02JLA---7R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR0402-16W-7R5JSNT vs CR-02JLA---7R5
CR0402T200Y7.5R+-5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Precision Resistive Products Inc CR0402-16W-7R5JSNT vs CR0402T200Y7.5R+-5%
RM04J7R5CT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics CR0402-16W-7R5JSNT vs RM04J7R5CT
RK73B1ERTTPB7R5J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402-16W-7R5JSNT vs RK73B1ERTTPB7R5J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-16W-7R5JSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-16W-7R5JSNT by VENKEL LTD

  • Please alert me when CR0402-16W-7R5JSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402-16W-7R5JSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-16W-7R5JSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402-16W-7R5JSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-16W-7R5JSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-16W-7R5JSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: