Part Details for 0402WGJ075JB3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGJ075JB3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402WGJ075JB3E
0402WGJ075JB3E CAD Models
0402WGJ075JB3E Part Data Attributes
|
0402WGJ075JB3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGJ075JB3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0402(1/16W,GJ TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGJ075JB3E
This table gives cross-reference parts and alternative options found for 0402WGJ075JB3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGJ075JB3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JT7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0402WGJ075JB3E vs RMCS0402JT7R50 |
0402WGJ075JT1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ075JB3E vs 0402WGJ075JT1E |
CR-02JPC---7R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 0402WGJ075JB3E vs CR-02JPC---7R5 |
0402WGJ075JTBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ075JB3E vs 0402WGJ075JTBE |
0402WGJ075JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ075JB3E vs 0402WGJ075JC2E |
CR-02JL67R5 | RES,SMT,THICK FILM,7.5 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | Viking Technology | 0402WGJ075JB3E vs CR-02JL67R5 |
232270587758 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGJ075JB3E vs 232270587758 |
CR0402-16W-7R5JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402WGJ075JB3E vs CR0402-16W-7R5JSNT |
0402WGJ075JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ075JB3E vs 0402WGJ075JB5 |
232270570758 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGJ075JB3E vs 232270570758 |