Part Details for CR0402-16W-6494FSNT by VENKEL LTD
Overview of CR0402-16W-6494FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-6494FSNT
CR0402-16W-6494FSNT CAD Models
CR0402-16W-6494FSNT Part Data Attributes
|
CR0402-16W-6494FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-6494FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0402-16W(F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-6494FSNT
This table gives cross-reference parts and alternative options found for CR0402-16W-6494FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-6494FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM1005F6494CS | Fixed Resistor, | Samsung Electro-Mechanics | CR0402-16W-6494FSNT vs RCM1005F6494CS |
CR0402-16W-6494FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-6494FSNT vs CR0402-16W-6494FPT-13 |
232270626495 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 6490000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-6494FSNT vs 232270626495 |
CDF-N04026M491%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR0402-16W-6494FSNT vs CDF-N04026M491%100PPM/KNP10 |
AR0402FR-076M49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-6494FSNT vs AR0402FR-076M49L |
CDF-K04026M491%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR0402-16W-6494FSNT vs CDF-K04026M491%100PPM/KNP10 |
CR0402-16W-6494FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-6494FSNT vs CR0402-16W-6494FT |
232270676495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-6494FSNT vs 232270676495 |
CDF04026M491%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR0402-16W-6494FSNT vs CDF04026M491%100PPM/KNP10 |
HP02WAF6494TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-6494FSNT vs HP02WAF6494TEE |