CR0402-16W-47R5DSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of CR0402-16W-47R5DSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR0402-16W-47R5DSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0402-16W-47R5DSNT by VENKEL LTD

CR0402-16W-47R5DSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.063 W
Resistance
47.5 Ω
Resistor Type
FIXED RESISTOR
Series
CR0402-16W(D TOL)
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CR0402-16W-47R5DSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for CR0402-16W-47R5DSNT

This table gives cross-reference parts and alternative options found for CR0402-16W-47R5DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-47R5DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-02DLF--47R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR0402-16W-47R5DSNT vs CR-02DLF--47R5
RMC10K47R5DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR0402-16W-47R5DSNT vs RMC10K47R5DB
RK73H1ETTPS47R5D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CR0402-16W-47R5DSNT vs RK73H1ETTPS47R5D
AF0402DR-1347R5L Fixed Resistor, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402-16W-47R5DSNT vs AF0402DR-1347R5L
RK73H1ELTPB47R5D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CR0402-16W-47R5DSNT vs RK73H1ELTPB47R5D
CR0402TT100Y47.5R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc CR0402-16W-47R5DSNT vs CR0402TT100Y47.5R+-0.5%
RMCS0402DG47R5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0402-16W-47R5DSNT vs RMCS0402DG47R5
SF04H47R5DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR0402-16W-47R5DSNT vs SF04H47R5DQL
RCS1005D47R5ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CR0402-16W-47R5DSNT vs RCS1005D47R5ES
CRCW0402-P10047R50.5%RT7 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies CR0402-16W-47R5DSNT vs CRCW0402-P10047R50.5%RT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-16W-47R5DSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-16W-47R5DSNT by VENKEL LTD

  • Please alert me when CR0402-16W-47R5DSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402-16W-47R5DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-16W-47R5DSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402-16W-47R5DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-16W-47R5DSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-16W-47R5DSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: