RMCS0402DG47R5
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RMCS0402DG47R5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0402DG47R5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0402DG47R5 by SEI Stackpole Electronics Inc

RMCS0402DG47R5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
47.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RMCS0402DG47R5
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0402DG47R5

This table gives cross-reference parts and alternative options found for RMCS0402DG47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DG47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/16SK47R5DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMCS0402DG47R5 vs RMC1/16SK47R5DTH
RK73H1ELTPS47R5D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMCS0402DG47R5 vs RK73H1ELTPS47R5D
AF0402DR-0747R5L Fixed Resistor, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402DG47R5 vs AF0402DR-0747R5L
ERJ2RKD47R5X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components RMCS0402DG47R5 vs ERJ2RKD47R5X
RCS1005D47R5ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RMCS0402DG47R5 vs RCS1005D47R5ES
SF04H47R5DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCS0402DG47R5 vs SF04H47R5DQL
RM04D47R5CT-X Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RMCS0402DG47R5 vs RM04D47R5CT-X
RC0402DR-1047R5L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402DG47R5 vs RC0402DR-1047R5L
RC0402DR-0747R5P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402DG47R5 vs RC0402DR-0747R5P
WF04H47R5DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCS0402DG47R5 vs WF04H47R5DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0402DG47R5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0402DG47R5 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0402DG47R5 would you like to use for your alert(s)?
  • Please alert me when RMCS0402DG47R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0402DG47R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0402DG47R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0402DG47R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0402DG47R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0402DG47R5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: