Part Details for CR021600D by MERITEK Electronics Corporation
Overview of CR021600D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR021600D
CR021600D CAD Models
CR021600D Part Data Attributes
|
CR021600D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR021600D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR021600D
This table gives cross-reference parts and alternative options found for CR021600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR021600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1600-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR021600D vs MC2010-1600-DB101 |
ERJS1DD1600U | Fixed Resistor, | Panasonic Electronic Components | CR021600D vs ERJS1DD1600U |
MC2010P-1600-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR021600D vs MC2010P-1600-DT101W |
RK73HW2HLTE1600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR021600D vs RK73HW2HLTE1600D |
CR2010T100Q160R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR021600D vs CR2010T100Q160R+-0.5% |
MC2010-1600-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR021600D vs MC2010-1600-DT101W |
RTT201600DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR021600D vs RTT201600DE3 |
RK73HW2HRTBK1600D | RES,SMT,THICK FILM,160 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR021600D vs RK73HW2HRTBK1600D |
RM20DEN1600 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | CR021600D vs RM20DEN1600 |
MC2010-1600-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR021600D vs MC2010-1600-DT101 |