-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4116
|
Newark | Res, 1K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Bourns CR0201AFW-1001GLF Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
68AH8704
|
Newark | Res, 1K, 1%, 0.05W, 0201, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Series Rohs Compliant: Yes |Bourns CR0201AFW-1001GLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4545 |
|
$0.0030 | Buy Now |
DISTI #
118-CR0201AFW-1001GLFCT-ND
|
DigiKey | RES 1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15729 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
CR0201AFW-1001GLF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201AFW-1001GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
68AH8704
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68AH8704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 4545 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
652-CR0201AFW1001GLF
|
Mouser Electronics | Thick Film Resistors - SMD ResA 0201 1k 1% 50mW TC200 RoHS: Compliant | 20875 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71981466
|
RS | Thick Film Chip Resistor, 0201 1k 1% 50mW ,AEC-Q | Bourns CR0201AFW-1001GLF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 / $0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.05W - 1 Kohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel |
50000 In Stock |
|
$0.0037 / $0.0067 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 10000 |
|
$0.0039 / $0.0041 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.05W - 1 Kohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel |
50000 In Stock |
|
$0.0037 / $0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0201AFW-1001GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1001GLF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CR0201AFW-1001GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1001GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR0201AFW-1001GLF vs RC0201F1001-07-T70 |
RTT011001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-1001GLF vs RTT011001FTH |
RMF02FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1001GLF vs RMF02FT1001 |
RTT011001FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-1001GLF vs RTT011001FH0 |
MCRE000140 | RES,SMT,THICK FILM,1K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | CR0201AFW-1001GLF vs MCRE000140 |
CR0201-FW-1001GAS | Fixed Resistor, Thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR0201AFW-1001GLF vs CR0201-FW-1001GAS |
CR-01FLF----1K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR0201AFW-1001GLF vs CR-01FLF----1K |
RC01W102FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1001GLF vs RC01W102FT |
CPW05-1001-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1001GLF vs CPW05-1001-FN |
RC0201FR-131KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-1001GLF vs RC0201FR-131KP |