There are no models available for this part yet.
Overview of CR01434G by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR01434G by MERITEK Electronics Corporation
Part Data Attributes for CR01434G by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for CR01434G
This table gives cross-reference parts and alternative options found for CR01434G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01434G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512G430KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR01434G vs CR2512G430KD50 |
RCS6432G434AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR01434G vs RCS6432G434AS |
BCTS002512-4303GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR01434G vs BCTS002512-4303GTE |
RC12K434GCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01434G vs RC12K434GCG |
RTT25434GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR01434G vs RTT25434GTE |
RC12K434GTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01434G vs RC12K434GTG |
RCM6432G434CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR01434G vs RCM6432G434CS |