Part Details for RTT25434GTE by Ralec
Overview of RTT25434GTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25434GTE
RTT25434GTE CAD Models
RTT25434GTE Part Data Attributes
|
RTT25434GTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25434GTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT25434GTE
This table gives cross-reference parts and alternative options found for RTT25434GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25434GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512G430KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT25434GTE vs CR2512G430KD50 |
RCS6432G434AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT25434GTE vs RCS6432G434AS |
BCTS002512-4303GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RTT25434GTE vs BCTS002512-4303GTE |
RC12K434GCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25434GTE vs RC12K434GCG |
RC12K434GTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25434GTE vs RC12K434GTG |
RCM6432G434CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT25434GTE vs RCM6432G434CS |