Part Details for CR011963D by MERITEK Electronics Corporation
Overview of CR011963D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR011963D
CR011963D CAD Models
CR011963D Part Data Attributes
|
CR011963D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR011963D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR011963D
This table gives cross-reference parts and alternative options found for CR011963D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR011963D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GD1963V | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR011963D vs TSR1GD1963V |
RK73HW3ATTED1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011963D vs RK73HW3ATTED1963D |
RK73HW3ARTBK1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011963D vs RK73HW3ARTBK1963D |
CR2512-1W-1963DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR011963D vs CR2512-1W-1963DSNT-13 |
BCTS002512-1963DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR011963D vs BCTS002512-1963DTE |
RCS6432D1963CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR011963D vs RCS6432D1963CS |
TSR1GTD1963V | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR011963D vs TSR1GTD1963V |
RK73HW3ARTTEB1963D | RES,SMT,THICK FILM,196K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR011963D vs RK73HW3ARTTEB1963D |
RK73HW3ALTED1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011963D vs RK73HW3ALTED1963D |
CR2512-1W-1963DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR011963D vs CR2512-1W-1963DSNT |