Part Details for RCS6432D1963CS by Samsung Electro-Mechanics
Overview of RCS6432D1963CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432D1963CS
RCS6432D1963CS CAD Models
RCS6432D1963CS Part Data Attributes
|
RCS6432D1963CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432D1963CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432D1963CS
This table gives cross-reference parts and alternative options found for RCS6432D1963CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432D1963CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RCS6432D1963CS vs CR63TR1963D |
CR2512-1W-1963DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RCS6432D1963CS vs CR2512-1W-1963DSNT-13 |
RK73HW3ARTTED1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73HW3ARTTED1963D |
RK73HW3ATTE1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73HW3ATTE1963D |
RK73HW3ARTTEB1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73HW3ARTTEB1963D |
RK73H3ALTED1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73H3ALTED1963D |
RK73HW3ATTEB1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73HW3ATTEB1963D |
RK73H3ATTED1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73H3ATTED1963D |
RMF25DE1963 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RCS6432D1963CS vs RMF25DE1963 |
RK73HW3ARTBK1963D | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RCS6432D1963CS vs RK73HW3ARTBK1963D |