Part Details for CR01005-32W-120JPT by VENKEL LTD
Overview of CR01005-32W-120JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR01005-32W-120JPT
CR01005-32W-120JPT CAD Models
CR01005-32W-120JPT Part Data Attributes
|
CR01005-32W-120JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-120JPT
VENKEL LTD
Fixed Resistor, 0.03W, 12ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR01005-32W-120JPT
This table gives cross-reference parts and alternative options found for CR01005-32W-120JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-120JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-E5JL6---12R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR01005-32W-120JPT vs CR-E5JL6---12R |
RM01JLN120 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | TA-I Technology Co Ltd | CR01005-32W-120JPT vs RM01JLN120 |
RC005B120JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-120JPT vs RC005B120JBG |
RMC1/32-120JPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | CR01005-32W-120JPT vs RMC1/32-120JPA |
ERJXGNYJ120U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR01005-32W-120JPT vs ERJXGNYJ120U |
ERJXGNJ120U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR01005-32W-120JPT vs ERJXGNJ120U |
ERJXGNJ120Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR01005-32W-120JPT vs ERJXGNJ120Y |
RM01J120CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR01005-32W-120JPT vs RM01J120CT |
ERJXGNYJ120Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR01005-32W-120JPT vs ERJXGNYJ120Y |
RMC1/32-120JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 12ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | CR01005-32W-120JPT vs RMC1/32-120JB |