Part Details for CR-E5FLF--23R7 by Viking Tech Corp
Overview of CR-E5FLF--23R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.3-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP166ACBZ-2.3-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP160AUJZ-2.3-R7 | Analog Devices | 150mA LDO 2.3Vout W/QOD |
Part Details for CR-E5FLF--23R7
CR-E5FLF--23R7 CAD Models
CR-E5FLF--23R7 Part Data Attributes
|
CR-E5FLF--23R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5FLF--23R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5FLF--23R7
This table gives cross-reference parts and alternative options found for CR-E5FLF--23R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5FLF--23R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR004YZPF23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 23.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | ROHM Semiconductor | CR-E5FLF--23R7 vs MCR004YZPF23R7 |
RC005B23R7FC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FLF--23R7 vs RC005B23R7FC |
CR-E5FL6--23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR-E5FLF--23R7 vs CR-E5FL6--23R7 |
RC005B23R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FLF--23R7 vs RC005B23R7FCL |
RC005B23R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FLF--23R7 vs RC005B23R7FTL |
RC005B23R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR-E5FLF--23R7 vs RC005B23R7FT |
CR01005-32W-23R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 23.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5FLF--23R7 vs CR01005-32W-23R7FPT-13 |
NRC01F23R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CR-E5FLF--23R7 vs NRC01F23R7TRF |
ERJXGNF23R7U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | CR-E5FLF--23R7 vs ERJXGNF23R7U |
CR01005-32W-23R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 23.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5FLF--23R7 vs CR01005-32W-23R7FT-13 |