RC005B23R7FT
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of RC005B23R7FT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC005B23R7FT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC005B23R7FT by Fenghua (HK) Electronics Ltd

RC005B23R7FT
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0313 W
Rated Temperature
70 °C
Resistance
23.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RC005B23R7FT
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for RC005B23R7FT

This table gives cross-reference parts and alternative options found for RC005B23R7FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC005B23R7FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/32-23R7FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc RC005B23R7FT vs RMC1/32-23R7FPA
CR-E5FL6--23R7 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RC005B23R7FT vs CR-E5FL6--23R7
RMCF01005FT23R7 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 23.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc RC005B23R7FT vs RMCF01005FT23R7
RC005B23R7FCL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B23R7FT vs RC005B23R7FCL
CR-E5FLF--23R7 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RC005B23R7FT vs CR-E5FLF--23R7
RC005B23R7FTL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RC005B23R7FT vs RC005B23R7FTL
CR-E5FL5--23R7 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp RC005B23R7FT vs CR-E5FL5--23R7
CR01005-32W-23R7FT Fixed Resistor, 0.03W, 23.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD RC005B23R7FT vs CR01005-32W-23R7FT
CR01005-32W-23R7FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 23.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD RC005B23R7FT vs CR01005-32W-23R7FT-13
MCR004QLPF23R7 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 23.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor RC005B23R7FT vs MCR004QLPF23R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC005B23R7FT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC005B23R7FT by Fenghua (HK) Electronics Ltd

  • Please alert me when RC005B23R7FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC005B23R7FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC005B23R7FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC005B23R7FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC005B23R7FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC005B23R7FT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: