CR-10FPF--43R2
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR-10FPF--43R2 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-10FPF--43R2 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-10FPF--43R2 by Viking Tech Corp

CR-10FPF--43R2
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
43.2 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR-10FPF--43R2
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR-10FPF--43R2

This table gives cross-reference parts and alternative options found for CR-10FPF--43R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPF--43R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ET43R2F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR-10FPF--43R2 vs RK73H2ET43R2F
PWR13FTEU43R2 Fixed Resistor, CHIP Viking Tech Corp CR-10FPF--43R2 vs PWR13FTEU43R2
CR-10FPB--43R2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR-10FPF--43R2 vs CR-10FPB--43R2
RMS13FT43R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CR-10FPF--43R2 vs RMS13FT43R2
CRCW121043R2FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies CR-10FPF--43R2 vs CRCW121043R2FKTA
CLF121043R21%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR-10FPF--43R2 vs CLF121043R21%100PPM/KNB16
ERJS14F43R2U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CR-10FPF--43R2 vs ERJS14F43R2U
RMEF1210FT43R2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CR-10FPF--43R2 vs RMEF1210FT43R2
RTT1243R2FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CR-10FPF--43R2 vs RTT1243R2FTP
CRB32TR43R2F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp CR-10FPF--43R2 vs CRB32TR43R2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-10FPF--43R2 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-10FPF--43R2 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-10FPF--43R2 would you like to use for your alert(s)?
  • Please alert me when CR-10FPF--43R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-10FPF--43R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-10FPF--43R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-10FPF--43R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-10FPF--43R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-10FPF--43R2 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: