There are no models available for this part yet.
Overview of CR-10FPB--43R2 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999HMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999IMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999CMS8-10F#PBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
CAD Models for CR-10FPB--43R2 by Viking Tech Corp
Part Data Attributes for CR-10FPB--43R2 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
43.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-10FPB--43R2
This table gives cross-reference parts and alternative options found for CR-10FPB--43R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FPB--43R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ET43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FPB--43R2 vs RK73H2ET43R2F |
PWR13FTEU43R2 | Fixed Resistor, CHIP | Viking Tech Corp | CR-10FPB--43R2 vs PWR13FTEU43R2 |
RMS13FT43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR-10FPB--43R2 vs RMS13FT43R2 |
CRCW121043R2FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-10FPB--43R2 vs CRCW121043R2FKTA |
CLF121043R21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR-10FPB--43R2 vs CLF121043R21%100PPM/KNB16 |
ERJS14F43R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR-10FPB--43R2 vs ERJS14F43R2U |
RMEF1210FT43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR-10FPB--43R2 vs RMEF1210FT43R2 |
RTT1243R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR-10FPB--43R2 vs RTT1243R2FTP |
CRB32TR43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR-10FPB--43R2 vs CRB32TR43R2F |
RK73H2ETTEB43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FPB--43R2 vs RK73H2ETTEB43R2F |